Schneider Electric Mita White Perimeter Trunking - Closed Slot, W180 mm x D52mm, L3m, uPVC
- RS Stock No.:
- 918-2110
- Mfr. Part No.:
- ER3W
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-2110
- Mfr. Part No.:
- ER3W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 180 mm | |
| Depth | 52mm | |
| Trunking/Chain Type | Perimeter Trunking | |
| Colour | White | |
| Material | uPVC | |
| Length | 3m | |
| Slot Type | Closed | |
| Series | Mita | |
| Standards Met | ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, BSEN50174-2, DDA, EN50173 Cenelec, ISO/IEC11801 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 180 mm | ||
Depth 52mm | ||
Trunking/Chain Type Perimeter Trunking | ||
Colour White | ||
Material uPVC | ||
Length 3m | ||
Slot Type Closed | ||
Series Mita | ||
Standards Met ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, BSEN50174-2, DDA, EN50173 Cenelec, ISO/IEC11801 | ||
- COO (Country of Origin):
- GB
Schneider Electric Cable Trunking, 3 Compartments, 87mm Front Opening - Mita Series - ER3W
Keep your workspace neat and organised with this perimeter cable trunking from Schneider Electric. It mounts simply onto a wall at dado or skirting level to tidy away cables out of sight. A trio of internal compartments provides an efficient system for bundling electric wires. This adaptable system comes with a selection of accessories – for higher density cabling, you can increase capacity with clip-on segregating components. Thanks to the unit's closed slots, your wiring's protected from damage caused by dust and debris.
Features & Benefits
• Sturdy PVC material provides a lightweight yet robust protective shield
• Internal and external angles are kept secure thanks to concealed recessed screws
• Moulded clip-in boxes are on hand to hold wiring accessories
• Straightforward screw-fixed wall mounting makes installation a breeze
• Internal and external angles are kept secure thanks to concealed recessed screws
• Moulded clip-in boxes are on hand to hold wiring accessories
• Straightforward screw-fixed wall mounting makes installation a breeze
Applications
• Medical facilities
• Factory floors
• Office buildings
• Factory floors
• Office buildings
What size is this cable trunking unit?
This cable trunking is 180 (W) x 52 (D) x 3000mm (L). As it can be cut to size, it's a good fit for large and small spaces.
What's the operating temperature range for this trunking?
This cable trunking performs reliably in ambient temperatures between -5°C and +60°C.
