Igus 10, e-chain Black Cable Chain, W36 mm x D23mm, L1m, 125 mm Min. Bend Radius, Igumid G

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-2168
Mfr. Part No.:
10.025.125.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

36 mm

Depth

23mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

125 mm

Series

10, e-chain

COO (Country of Origin):
DE