RS PRO White Dado Trunking, W50 mm x D140mm, L3m, 35 mm Min. Bend Radius, PVC
- RS Stock No.:
- 812-3252
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-3252
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 50 mm | |
| Depth | 140mm | |
| Trunking/Chain Type | Dado Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 3m | |
| Minimum Bend Radius | 35 mm | |
| Series | Compact Data | |
| Standards Met | BS 6701, BS 7671, BS EN 50085, BSEN 50173/4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 50 mm | ||
Depth 140mm | ||
Trunking/Chain Type Dado Trunking | ||
Colour White | ||
Material PVC | ||
Length 3m | ||
Minimum Bend Radius 35 mm | ||
Series Compact Data | ||
Standards Met BS 6701, BS 7671, BS EN 50085, BSEN 50173/4 | ||
- COO (Country of Origin):
- GB
