Phoenix Contact Grey Slotted Panel Trunking - Open Slot, W30 mm x D80mm, L2m, PC/ABS
- RS Stock No.:
- 804-5935
- Mfr. Part No.:
- 3240346
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-5935
- Mfr. Part No.:
- 3240346
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Width | 30 mm | |
Depth | 80mm | |
Trunking/Chain Type | Slotted Panel Trunking | |
Colour | Grey | |
Material | PC/ABS | |
Length | 2m | |
Slot Type | Open | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Width 30 mm | ||
Depth 80mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PC/ABS | ||
Length 2m | ||
Slot Type Open | ||