Phoenix Contact Blue Trunking, W120 mm x D14.4mm, L2m, PVC
- RS Stock No.:
- 804-5916
- Mfr. Part No.:
- 3240329
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-5916
- Mfr. Part No.:
- 3240329
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 120 mm | |
| Depth | 14.4mm | |
| Trunking/Chain Type | Trunking | |
| Colour | Blue | |
| Material | PVC | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 120 mm | ||
Depth 14.4mm | ||
Trunking/Chain Type Trunking | ||
Colour Blue | ||
Material PVC | ||
Length 2m | ||
Cover Profile
Cover for cable duct
Components: Lead-free
Material: PVC
Ambient temperature (operation) -5 ゚C → 60 ゚C
Cover securely held in place for both horizontal and vertical mounting
Material: PVC
Ambient temperature (operation) -5 ゚C → 60 ゚C
Cover securely held in place for both horizontal and vertical mounting
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
