Phoenix Contact Grey Slotted Panel Trunking - Open Slot, W40 mm x D100mm, L2m, PVC
- RS Stock No.:
- 804-5815
- Mfr. Part No.:
- 3240294
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-5815
- Mfr. Part No.:
- 3240294
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 40 mm | |
| Depth | 100mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 40 mm | ||
Depth 100mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
The Phoenix Contact's cable duct is for installation and mounting in control cabinets. Thanks to its leverage and special cutting geometry, the PPS CD cable duct cutter enables easy, burr-free cutting with minimum effort.
Length 2000 mm
Width 40 mm
Height 100 mm
Ambient temperature (operation) -5 °C to 60 °C
Colour grey
Components Lead-free
Flammability rating according to UL 94 V0
Nominal cross section 2633 mm²
Width 40 mm
Height 100 mm
Ambient temperature (operation) -5 °C to 60 °C
Colour grey
Components Lead-free
Flammability rating according to UL 94 V0
Nominal cross section 2633 mm²
