Lightweight energy chain 141x50mm
- RS Stock No.:
- 756-9427
- Mfr. Part No.:
- 27.12.125.0
- Brand:
- Igus
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-9427
- Mfr. Part No.:
- 27.12.125.0
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 141 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Cable Chain | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 125 mm | |
| Series | 27, e-chain | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 141 mm | ||
Depth 50mm | ||
Trunking/Chain Type Cable Chain | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 125 mm | ||
Series 27, e-chain | ||
