Igus 15, e-chain Black Cable Chain, W36 mm x D24mm, L1m, 145 mm Min. Bend Radius, Igumid G

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
756-9165
Mfr. Part No.:
15.2.145.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

36 mm

Depth

24mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

145 mm

Series

15, e-chain

COO (Country of Origin):
DE