Igus e-chain, R18840 Black Cable Chain, W250 mm x D56mm, L1m, 200 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 720-2818
- Mfr. Part No.:
- 18840.25.200
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-2818
- Mfr. Part No.:
- 18840.25.200
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 250 mm | |
| Depth | 56mm | |
| Trunking/Chain Type | Cable Chain | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 200 mm | |
| Series | e-chain, R18840 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 250 mm | ||
Depth 56mm | ||
Trunking/Chain Type Cable Chain | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 200 mm | ||
Series e-chain, R18840 | ||
- COO (Country of Origin):
- DE
