Igus E4.32, e-chain Cable Chain D54mm, L1m, 150 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 720-2799
- Mfr. Part No.:
- E4.32.00.150
- Brand:
- Igus
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£101.63
(exc. VAT)
£121.96
(inc. VAT)
- RS Stock No.:
- 720-2799
- Mfr. Part No.:
- E4.32.00.150
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Depth | 54mm | |
| Trunking/Chain Type | Cable Chain | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 150 mm | |
| Series | E4.32, e-chain | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Depth 54mm | ||
Trunking/Chain Type Cable Chain | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 150 mm | ||
Series E4.32, e-chain | ||
Energy Chain E4/1 (32 Series)
For highly demanding applications
Cross bars every link
For rigid hydraulic hoses
Can be opened from two sides
Travels speeds of up to 20 m/s
Low noise operation
Smooth outline and dirt replellent
Cross bars every link
For rigid hydraulic hoses
Can be opened from two sides
Travels speeds of up to 20 m/s
Low noise operation
Smooth outline and dirt replellent
Note
Side bands are only one side. 2 parts are needed to make up a metre of finished goods as shown in the product image.