Cavotec Cable Chain, W285 mm x D78mm, L1m, 200 mm Min. Bend Radius, Plastic
- RS Stock No.:
- 308-9595
- Mfr. Part No.:
- SR700251
- Brand:
- Cavotec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-9595
- Mfr. Part No.:
- SR700251
- Brand:
- Cavotec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cavotec | |
| Width | 285 mm | |
| Depth | 78mm | |
| Trunking/Chain Type | Cable Chain | |
| Material | Plastic | |
| Length | 1m | |
| Minimum Bend Radius | 200 mm | |
| Select all | ||
|---|---|---|
Brand Cavotec | ||
Width 285 mm | ||
Depth 78mm | ||
Trunking/Chain Type Cable Chain | ||
Material Plastic | ||
Length 1m | ||
Minimum Bend Radius 200 mm | ||
RoHS Status: Not Applicable
Fully Enclosed Open Link - Single Sided
Has the benefits of the Open Link - Single Sided trunking but also offers protection against ingress of larger swarf particlesSupplied in 1m (approx) lengths

Chain Link Trunking
Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.