Beta Duct 2047 Light Grey Slotted Panel Trunking - Narrow Slot, W75 mm x D100mm, L2m, PC/ABS

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-9763
Mfr. Part No.:
20470075H
Brand:
Beta Duct
Find similar products by selecting one or more attributes.
Select all

Brand

Beta Duct

Width

75 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Light Grey

Material

PC/ABS

Length

2m

Slot Type

Narrow

Series

2047

COO (Country of Origin):
FR
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 100 mm of height and its colour is light grey.

Secure clip on lid
Easy installation
Break points on fingers