Schneider Electric FMS White Mini Trunking Self-Adhesive Coil - Closed Slot, W16 mm x D16mm, L15m, uPVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
202-9491
Mfr. Part No.:
FMS1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

16 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking Self-Adhesive Coil

Colour

White

Material

uPVC

Length

15m

Slot Type

Closed

Series

FMS

Standards Met

BS 4678-4

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Schneider Electric Cable Trunking, 1 Channel, Flame-Retardant - FMS Series - FMS1


Keen to keep your cables spick and span? Look no further than this handy cable trunking from Schneider Electric. It has a hardwearing uPVC construction with fold-up sides and a lid that clips securely into place. This creates a single internal channel that's effective for protecting your cabling and keeping your workplace trip-free. As its flat side is self-adhesive, you'll find it's a breeze to install securely on a wall or floor. You can count on simple installation whatever length you need as it's easy to cut down to size. This also helps you avoid unsightly joins or couplers.

Features & Benefits


• Closed format helps prevent dust and moisture from getting in
• Made of flame-retardant materials, so won't contribute to the spread of flames in case of a fire
• Supplied in a length of 15m for convenience
• Comes in a dispenser box to help you access the product easily in the field

Applications


• Offices
• Warehouses
• Laboratories
• Schools and universities

What temperatures can I use this trunking in?


Thanks to the product's ambient temperature range of -5°C to +60°C, you can trust it's a safe bet for use in moderately harsh environments.

Approvals

-