RS PRO Grey Slotted Panel Trunking - Open Slot, W40 mm x D100mm, L2m, Halogen Free PC/ABS
- RS Stock No.:
- 136-9141
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9141
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 40 mm | |
| Depth | 100mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | Halogen Free PC/ABS | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | Terminal F 2000 | |
| Standards Met | CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 40 mm | ||
Depth 100mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material Halogen Free PC/ABS | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series Terminal F 2000 | ||
Standards Met CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472 | ||
- COO (Country of Origin):
- DE
