RS PRO White Trunking, W16 mm x D12.5mm, L3m, PVC

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
599-730
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

16 mm

Depth

12.5mm

Trunking/Chain Type

Trunking

Colour

White

Material

PVC

Length

3m

RoHS Status: Not Applicable

Approvals

-