Planet-Wattohm Keva White Mini Trunking - Closed Slot, W75 mm x D20mm, L2m, PVC
- RS Stock No.:
- 198-009
- Mfr. Part No.:
- 11600
- Brand:
- Planet-Wattohm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-009
- Mfr. Part No.:
- 11600
- Brand:
- Planet-Wattohm
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Width | 75 mm | |
| Depth | 20mm | |
| Trunking/Chain Type | Mini Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Closed | |
| Series | Keva | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Width 75 mm | ||
Depth 20mm | ||
Trunking/Chain Type Mini Trunking | ||
Colour White | ||
Material PVC | ||
Length 2m | ||
Slot Type Closed | ||
Series Keva | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
