RS PRO Halogen Free PC/ABS Cable Trunking, 110 x 65mm
- RS Stock No.:
- 843-1654
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 843-1654
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Flat Angle | |
| Material | Halogen Free PC/ABS | |
| Width | 65 mm | |
| Height | 110mm | |
| Dimensions | 110 x 65mm | |
| Series | LEH | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Flat Angle | ||
Material Halogen Free PC/ABS | ||
Width 65 mm | ||
Height 110mm | ||
Dimensions 110 x 65mm | ||
Series LEH | ||
- COO (Country of Origin):
- DE
LEH Halogen Free Industrial Trunking
The LEH range of halogen free industrial cable trunking is designed to meet the expectations of a demanding cable management market, specifically where low flammability and minimal release of toxic gases in the event of fire are essential. The LEH cable trunking range includes a comprehensive range of accessories. The halogen free trunking is made from RAU-PCAB material, suitable for use in temperature applications from -30C to +90C and fully UV stable. The LEH industrial cable trunkings are suitable for a wide range of installations, including airports, schools and hospitals due to its self-extinguishing properties.
Self-extinguishing properties
Material RAU_PCAB
Typical applications in locations where public safety is paramount
Comprehensive range of moulded accessories
Material RAU_PCAB
Typical applications in locations where public safety is paramount
Comprehensive range of moulded accessories
