RS PRO Halogen Free PC/ABS Cable Trunking Accessory, 150 x 65mm
- RS Stock No.:
- 843-1651
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-1651
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Internal Corner | |
| Material | Halogen Free PC/ABS | |
| Width | 65 mm | |
| Height | 150mm | |
| Dimensions | 150 x 65mm | |
| Series | LEH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Internal Corner | ||
Material Halogen Free PC/ABS | ||
Width 65 mm | ||
Height 150mm | ||
Dimensions 150 x 65mm | ||
Series LEH | ||
- COO (Country of Origin):
- DE
