RS PRO PVC-U 1309 Cable Trunking, 140 x 50mm
- RS Stock No.:
- 812-3280
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3280
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Flat Tee | |
| Material | PVC-U 1309 | |
| Width | 50 mm | |
| Height | 140mm | |
| Dimensions | 140 x 50mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Flat Tee | ||
Material PVC-U 1309 | ||
Width 50 mm | ||
Height 140mm | ||
Dimensions 140 x 50mm | ||
- COO (Country of Origin):
- GB
Tee for Cat 6/7 Cable
Compact Data trunking modular tee piece.
Innovative modular segregator
Designed for Cat 6/7 cable bend radii
Easy and intuitive to install
Improved aesthetics
Universal piece
Award winning design
Designed for Cat 6/7 cable bend radii
Easy and intuitive to install
Improved aesthetics
Universal piece
Award winning design
Standards
BS 6701 (includes BS7671, BSEN 50174-2-1)
BSEN50085-2
BSEN50085-2
Compact Data Trunking
RS Compact Data Trunking is a stylish, well designed trunking system for the fast and simple installation of the very latest data category cabling.
