Schneider Electric uPVC Skirting Trunking Internal Angle, 175 x 52mm, Cableline Solo
- RS Stock No.:
- 463-3761
- Mfr. Part No.:
- TSI1
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 463-3761
- Mfr. Part No.:
- TSI1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | Internal Angle | |
| Material | uPVC | |
| Width | 52mm | |
| Height | 175mm | |
| Dimensions | 175 x 52mm | |
| Series | Cableline Solo | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type Internal Angle | ||
Material uPVC | ||
Width 52mm | ||
Height 175mm | ||
Dimensions 175 x 52mm | ||
Series Cableline Solo | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
