Cavotec Zinc Plated Steel Cable Trunking Bracket, 37 x 23mm, Open Link
- RS Stock No.:
- 454-6392
- Mfr. Part No.:
- A300A025K1
- Brand:
- Cavotec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 454-6392
- Mfr. Part No.:
- A300A025K1
- Brand:
- Cavotec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cavotec | |
| Trunking Accessory Type | End Bracket | |
| Material | Zinc Plated Steel | |
| Width | 23mm | |
| Height | 37mm | |
| Dimensions | 37 x 23mm | |
| Series | Open Link | |
| Select all | ||
|---|---|---|
Brand Cavotec | ||
Trunking Accessory Type End Bracket | ||
Material Zinc Plated Steel | ||
Width 23mm | ||
Height 37mm | ||
Dimensions 37 x 23mm | ||
Series Open Link | ||
RoHS Status: Not Applicable