Schneider Electric Cable Trunking End Cap, 150 x 52mm, Cableline Solo

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-4649
Mfr. Part No.:
TPS1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

52 mm

Height

150mm

Dimensions

150 x 52mm

Series

Cableline Solo

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Approvals

BS4678: Part 4