MK Electric PVC Cable Trunking Accessory, 130 x 105mm, Pinnacle Bench
- RS Stock No.:
- 379-4168
- Mfr. Part No.:
- PBUS1 WHI
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 379-4168
- Mfr. Part No.:
- PBUS1 WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Trunking Accessory Type | Bench Unit | |
| Material | PVC | |
| Width | 105 mm | |
| Height | 130mm | |
| Dimensions | 130 x 105mm | |
| Series | Pinnacle Bench | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Trunking Accessory Type Bench Unit | ||
Material PVC | ||
Width 105 mm | ||
Height 130mm | ||
Dimensions 130 x 105mm | ||
Series Pinnacle Bench | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Contents
N/A
