Schneider Electric uPVC Cable Trunking, 210 x 52mm, Cableline
- RS Stock No.:
- 357-5563
- Mfr. Part No.:
- EPX2W
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-5563
- Mfr. Part No.:
- EPX2W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | External Angle | |
| Material | uPVC | |
| Width | 52mm | |
| Height | 210mm | |
| Dimensions | 210 x 52mm | |
| Series | Cableline | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type External Angle | ||
Material uPVC | ||
Width 52mm | ||
Height 210mm | ||
Dimensions 210 x 52mm | ||
Series Cableline | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

Approvals
-
