Legrand Plastic Cable Trunking Accessory, Plexo
- RS Stock No.:
- 253-9039
- Mfr. Part No.:
- 069957
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-9039
- Mfr. Part No.:
- 069957
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Trunking Accessory Type | Mounting Kit | |
| Material | Plastic | |
| Series | Plexo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Trunking Accessory Type Mounting Kit | ||
Material Plastic | ||
Series Plexo | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Waterproof
IP55 Protection
