RS PRO PVC Cable Trunking Separator [Divider]
- RS Stock No.:
- 221-3620
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3620
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Divider | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Divider | ||
Material PVC | ||
- COO (Country of Origin):
- DE
RS PRO PVC Trunking with Flat Cover - Divider
Introducing the range of RS PRO Cable Trunking, designed with a special sliding opening and closing mechanism for the flat cover and ideal for direct installation on walls or ceilings to protect electrical cable installations. Thanks to the high-quality PVC material, the trunking is hardwearing and durable, and additionally, self-extinguishing. Its super easy to use and install thanks to the self-adhesive tape on the base, making it ideal for a variety of domestic and commercial installation and cable management applications.
Features and Benefits:
- This range of RS PRO cable trunking has been designed with a flat cover, a specially designed opening and closing mechanism, making it easy to access the cables within for inspection and maintenance purposes
- The rigid PVC trunking material allows for optimum durability and protection of the cables inside the trunking, while the RAL 9010 White colour ensures a discreet and professional finish in all environments
- In addition to this, the PVC material is self-extinguishing and flame retardant, as well as VDE approved
- Each piece includes the trunking base as well as the flap cover, and adhesive tape on the base for quick and easy installation
- Ideal for direct installations on walls or ceilings in domestic or commercial new installations or renovations, and can be used for lighting, audio, visual and IT applications
- Available in 2 m length pieces and a variety of different dimensions
Applications:
Cable trunking has multiple uses and benefits, from protecting wires to organising cables and is commonly used in construction and renovation applications. Cable management is extremely important with safety and installation guidelines that need to follow in line with regulations to ensure ease of maintenance, zero trip hazards, and overall protection. Cable trunking systems puts the user in control by being able to create and construct unique designs, suited to the individual needs of the applications. Cable trunking and cable accessories are often used in:
- Offices and indoor workspaces
- Electrical workshops
- Schools
- Hospitals
- Hotels
- Actuators
- Solenoids
- Relays
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
