Schneider Electric PC/ABS Cable Trunking Accessory, 102 x 57 x 102mm, OptiLine
- RS Stock No.:
- 175-3658
- Mfr. Part No.:
- ISM10103P
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3658
- Mfr. Part No.:
- ISM10103P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | 90° Bend | |
| Material | PC/ABS | |
| Width | 57 mm | |
| Height | 102mm | |
| Dimensions | 102 x 57 x 102mm | |
| Series | OptiLine | |
| Standards Met | NF C 68-102 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type 90° Bend | ||
Material PC/ABS | ||
Width 57 mm | ||
Height 102mm | ||
Dimensions 102 x 57 x 102mm | ||
Series OptiLine | ||
Standards Met NF C 68-102 | ||
- COO (Country of Origin):
- PL
OptiLine 45 - bend 90° - 75 x 55 mm - PC/ABS -polar white
