Schneider Electric uPVC Cable Trunking Accessory, 50 x 50mm, PVC
- RS Stock No.:
- 624-016
- Mfr. Part No.:
- XAU50
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 624-016
- Mfr. Part No.:
- XAU50
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | External Angle | |
| Material | uPVC | |
| Width | 50 mm | |
| Height | 50mm | |
| Dimensions | 50 x 50mm | |
| Series | PVC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type External Angle | ||
Material uPVC | ||
Width 50 mm | ||
Height 50mm | ||
Dimensions 50 x 50mm | ||
Series PVC | ||
RoHS Status: Not Applicable
