RS PRO Galvanised Steel Cable Trunking Internal Lid Bed, 75 x 75mm
- RS Stock No.:
- 622-212
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 622-212
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | 90° Bend Inside Lid | |
| Material | Galvanised Steel | |
| Width | 75mm | |
| Height | 75mm | |
| Dimensions | 75 x 75mm | |
| Series | Galvanised Steel | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type 90° Bend Inside Lid | ||
Material Galvanised Steel | ||
Width 75mm | ||
Height 75mm | ||
Dimensions 75 x 75mm | ||
Series Galvanised Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
90° Bend/Internal Lid
Fittings
Galvanised Steel
Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.
