Schneider Electric uPVC Cable Trunking Accessory, 38 x 25mm, Miniature PVC
- RS Stock No.:
- 605-504
- Mfr. Part No.:
- MIA4
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-504
- Mfr. Part No.:
- MIA4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | Internal Angle | |
| Material | uPVC | |
| Width | 25 mm | |
| Height | 38mm | |
| Dimensions | 38 x 25mm | |
| Series | Miniature PVC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type Internal Angle | ||
Material uPVC | ||
Width 25 mm | ||
Height 38mm | ||
Dimensions 38 x 25mm | ||
Series Miniature PVC | ||
RoHS Status: Not Applicable
Approvals
-
