Schneider Electric uPVC Cable Trunking Stop End, 100 x 100mm, PVC
- RS Stock No.:
- 563-646
- Mfr. Part No.:
- TSE100
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 563-646
- Mfr. Part No.:
- TSE100
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | Stop End | |
| Material | uPVC | |
| Width | 100mm | |
| Height | 100mm | |
| Dimensions | 100 x 100mm | |
| Series | PVC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type Stop End | ||
Material uPVC | ||
Width 100mm | ||
Height 100mm | ||
Dimensions 100 x 100mm | ||
Series PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
