Legrand Aluminium (Body), PVC (Cover) Cable Trunking Accessory, (H) 650mm, DLP
- RS Stock No.:
- 520-905
- Mfr. Part No.:
- 0 307 42
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-905
- Mfr. Part No.:
- 0 307 42
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Trunking Accessory Type | Pole | |
| Material | Aluminium (Body), PVC (Cover) | |
| Height | (Body) 650mm | |
| Dimensions | (H) 650mm | |
| Series | DLP | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Trunking Accessory Type Pole | ||
Material Aluminium (Body), PVC (Cover) | ||
Height (Body) 650mm | ||
Dimensions (H) 650mm | ||
Series DLP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Columns and half-columns to be fitted
Enables vertical distribution of mains and network. Separation of strong and weak currents
Columns to be fitted
2.70 m column that can be adapted to a ceiling height of 3.80 m.
Half-columns to be fitted
Aluminium body with four compartments.
One mounting base with protective cover.
4 white PVC covers.
One top cover
One mounting base with protective cover.
4 white PVC covers.
One top cover
Standards
NF EN 50085-2-2
