Legrand Cable Trunking, Commercial
- RS Stock No.:
- 481-119
- Mfr. Part No.:
- 0 756 31
- Brand:
- Legrand
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 481-119
- Mfr. Part No.:
- 0 756 31
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Trunking Accessory Type | External Angle | |
| Series | Commercial | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Trunking Accessory Type External Angle | ||
Series Commercial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legrand Clip-Together Mosaic Trunking
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.
Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104
