Panduit Hook & Loop Tape, 4.572m x 19.1 mm, Yellow Nylon, Pk-1
- RS Stock No.:
- 861-6861
- Mfr. Part No.:
- HLS-15R4
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 1
£23.05
(exc. VAT)
£27.66
(inc. VAT)
- RS Stock No.:
- 861-6861
- Mfr. Part No.:
- HLS-15R4
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 4.572m | |
| Width | 19.1 mm | |
| Colour | Yellow | |
| Material | Nylon (Loop), Polyethylene (Hook) | |
| Quantity | 1 | |
| Maximum Operating Temperature | +104°C | |
| Series | HLS | |
| Minimum Operating Temperature | -18°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 4.572m | ||
Width 19.1 mm | ||
Colour Yellow | ||
Material Nylon (Loop), Polyethylene (Hook) | ||
Quantity 1 | ||
Maximum Operating Temperature +104°C | ||
Series HLS | ||
Minimum Operating Temperature -18°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

