Panduit Cable Tie, Locking, 142mm x 2.5 mm, Black Nylon, Pk-1000
- RS Stock No.:
- 850-5326
- Mfr. Part No.:
- PLT1.5M-M0
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-5326
- Mfr. Part No.:
- PLT1.5M-M0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 142mm | |
| Width | 2.5 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Locking | |
| Quantity | 1000 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | PLT | |
| Maximum Bundle Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 142mm | ||
Width 2.5 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Locking | ||
Quantity 1000 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series PLT | ||
Maximum Bundle Diameter 32mm | ||
- COO (Country of Origin):
- SG
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
