Panduit Cable Tie, Pan Ty, 368mm x 7.6 mm, Black Nylon, Pk-100

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
848-0536
Mfr. Part No.:
PLT4H-C0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

368mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Pan Ty

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

PLT

Maximum Bundle Diameter

102mm