Panduit Cable Tie, Pan Ty, 188mm x 4.8 mm, Purple Nylon, Pk-100
- RS Stock No.:
- 848-0312
- Mfr. Part No.:
- PLT2S-C7
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-0312
- Mfr. Part No.:
- PLT2S-C7
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 188mm | |
| Width | 4.8 mm | |
| Colour | Purple | |
| Material | Nylon 66 | |
| Type | Pan Ty | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 222N | |
| Series | PLT | |
| Maximum Bundle Diameter | 47.8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 188mm | ||
Width 4.8 mm | ||
Colour Purple | ||
Material Nylon 66 | ||
Type Pan Ty | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 222N | ||
Series PLT | ||
Maximum Bundle Diameter 47.8mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- SG
