Panduit Cable Tie, Locking Cable Tie, 188mm x 4.8 mm, Blue Tefzel, Pk-100
- RS Stock No.:
- 846-9753
- Mfr. Part No.:
- PLT2S-C76
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-9753
- Mfr. Part No.:
- PLT2S-C76
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 188mm | |
| Width | 4.8 mm | |
| Colour | Blue | |
| Material | Tefzel | |
| Type | Locking Cable Tie | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +170°C | |
| Tensile Strength | 222N | |
| Series | PLT | |
| Maximum Bundle Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 188mm | ||
Width 4.8 mm | ||
Colour Blue | ||
Material Tefzel | ||
Type Locking Cable Tie | ||
Quantity 100 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +170°C | ||
Tensile Strength 222N | ||
Series PLT | ||
Maximum Bundle Diameter 48mm | ||
- COO (Country of Origin):
- US
