Panduit Cable Tie, Locking Cable Tie, 79mm x 2.3 mm, Black Nylon, Pk-1000

Unavailable
RS will no longer stock this product.
RS Stock No.:
846-9488
Mfr. Part No.:
PLT.7M-M0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

79mm

Width

2.3 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

PLT

Maximum Bundle Diameter

17mm

COO (Country of Origin):
US