Panduit Hook & Loop Strip, 22.9m x 19.1 mm, Black Nylon, Pk-1
- RS Stock No.:
- 846-9261
- Mfr. Part No.:
- HLS-75R0
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-9261
- Mfr. Part No.:
- HLS-75R0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 22.9m | |
| Width | 19.1 mm | |
| Colour | Black | |
| Material | Nylon (Loop), Polyethylene (Hook) | |
| Quantity | 1 | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | +104°C | |
| Series | HLS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 22.9m | ||
Width 19.1 mm | ||
Colour Black | ||
Material Nylon (Loop), Polyethylene (Hook) | ||
Quantity 1 | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature +104°C | ||
Series HLS | ||
- COO (Country of Origin):
- US
Panduit® Tak-Ty® Hook & Loop Cable Ties
Tak-Ty® Hook & Loop Cable Ties are available in various styles and designed for applications requiring cable safety and frequent moves, additions and changes. Tak-Ty® Stacked Strip Cable Ties are available in convenient discrete length packaging to eliminate cutting ties to length.
A selection of durable designs and sizes to meet your application needs
Adjustable, releasable and re-usable
A full range of colours
Operating temperature range: 0°F 220°F (-18°C 104°C)
Adjustable, releasable and re-usable
A full range of colours
Operating temperature range: 0°F 220°F (-18°C 104°C)
Note
Minimum 2" overlap required to achieve loop tensile rating.
Fabric Hook and Loop
