Panduit Cable Tie, Locking Cable Tie, 102mm x 2.4 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 846-8906
- Mfr. Part No.:
- BT1M-C
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-8906
- Mfr. Part No.:
- BT1M-C
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 102mm | |
| Width | 2.4 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Locking Cable Tie | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | BT | |
| Maximum Bundle Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 102mm | ||
Width 2.4 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Locking Cable Tie | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series BT | ||
Maximum Bundle Diameter 23mm | ||
- COO (Country of Origin):
- US
Panduit® Dome-Top® Barb Ty Cable Ties
This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.
Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Nylon 6.6 material
RoHS compliant
UL Listed for use in plenum or air handling spaces per NEC
Nylon 6.6 material
RoHS compliant
UL Listed for use in plenum or air handling spaces per NEC
