Panduit Cable Tie, Marker Flag Tie, 117mm x 2.4 mm, Natural Nylon, Pk-100

Unavailable
RS will no longer stock this product.
RS Stock No.:
846-8845
Mfr. Part No.:
BF1M-C
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

117mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Marker Flag Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

BF

Maximum Bundle Diameter

23mm

COO (Country of Origin):
US

Panduit® Dome-Top® Barb Ty Cable Ties


This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection