3M Cable Tie, Miniature, 155mm x 3 mm, Black Nylon, Pk-100
- RS Stock No.:
- 840-1322
- Mfr. Part No.:
- CT6BK18-C
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-1322
- Mfr. Part No.:
- CT6BK18-C
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 155mm | |
| Width | 3 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Miniature | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 8kg | |
| Series | CT6 | |
| Maximum Bundle Diameter | 31.8mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 155mm | ||
Width 3 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Miniature | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 8kg | ||
Series CT6 | ||
Maximum Bundle Diameter 31.8mm | ||
- COO (Country of Origin):
- US
3M Cable Ties
From 3M, these cable ties are a reliable and convenient way to combine or hold in place wires and cables. For a quick and cost-effective solution in cable management, cable ties are used in a wide range of industries.
