3M Cable Tie, Light Heavy Duty, 381mm x 7.6 mm, Natural Nylon, Pk-500
- RS Stock No.:
- 840-1120
- Mfr. Part No.:
- CT15NT120-D
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-1120
- Mfr. Part No.:
- CT15NT120-D
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 381mm | |
| Width | 7.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Light Heavy Duty | |
| Quantity | 500 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 54kg | |
| Series | CT15 | |
| Maximum Bundle Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 381mm | ||
Width 7.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Light Heavy Duty | ||
Quantity 500 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 54kg | ||
Series CT15 | ||
Maximum Bundle Diameter 101.6mm | ||
- COO (Country of Origin):
- US
3M Cable Ties
From 3M, these high quality cable ties are an excellent solution in cable management. From domestic set-ups to industrial installations, these cable ties make cable managment quick and easy.
