HellermannTyton Cable Tie, Heavy Duty Tie, 390mm x 8.8 mm, Black Nylon, Pk-25
- RS Stock No.:
- 839-0020
- Mfr. Part No.:
- 111-15200
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
£26.64
(exc. VAT)
£31.97
(inc. VAT)
- RS Stock No.:
- 839-0020
- Mfr. Part No.:
- 111-15200
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Width | 8.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Heavy Duty Tie | |
| Quantity | 25 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 780N | |
| Series | T150 | |
| Maximum Bundle Diameter | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Width 8.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Heavy Duty Tie | ||
Quantity 25 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 780N | ||
Series T150 | ||
Maximum Bundle Diameter 105mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US

