HellermannTyton Cable Tie, Standard, 205mm x 2.5 mm, Black Nylon, Pk-1000
- RS Stock No.:
- 838-9780
- Mfr. Part No.:
- 111-02015
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-9780
- Mfr. Part No.:
- 111-02015
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 205mm | |
| Width | 2.5 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Standard | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | T18 | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 205mm | ||
Width 2.5 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Standard | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series T18 | ||
Maximum Bundle Diameter 55mm | ||
T Series Standard Cable Ties
The T series standard cable ties feature a head design which guarantees high tensile strength as well as low insertion force. They have inside serrations which help provide a positive hold. Instillation by hand is made quick and simple thanks to the bent tail design. There is a wide selection to choose from including length, colour and tensile strength.
Inside serrations allow for strong hold on cables and wire bundles
Head design provides high tensile strength with very low insertion force
Bent tail ensures a quick and simple installation
Halogen free
Material: Polyamide 6.6 (PA66)
Operating temperature: -40 to +85 °C
Head design provides high tensile strength with very low insertion force
Bent tail ensures a quick and simple installation
Halogen free
Material: Polyamide 6.6 (PA66)
Operating temperature: -40 to +85 °C


