HellermannTyton Cable Tie, Standard, 83mm x 2.3 mm, Natural Polyamide 6.6 (PA66), Pk-1000
- RS Stock No.:
- 838-9764
- Mfr. Part No.:
- 111-02809
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
£38.43
(exc. VAT)
£46.12
(inc. VAT)
- RS Stock No.:
- 838-9764
- Mfr. Part No.:
- 111-02809
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 83mm | |
| Width | 2.3 mm | |
| Colour | Natural | |
| Material | Polyamide 6.6 (PA66) | |
| Type | Standard | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | T18 | |
| Maximum Bundle Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 83mm | ||
Width 2.3 mm | ||
Colour Natural | ||
Material Polyamide 6.6 (PA66) | ||
Type Standard | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series T18 | ||
Maximum Bundle Diameter 16mm | ||
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
Standards
US MIL 231-90; UL94

