HellermannTyton Cable Tie, Identification Tie, 390mm x 56 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 838-5649
- Mfr. Part No.:
- IT50L9C2
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£34.57
(exc. VAT)
£41.48
(inc. VAT)
- RS Stock No.:
- 838-5649
- Mfr. Part No.:
- IT50L9C2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Width | 56 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Identification Tie | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 225N | |
| Series | IT50 | |
| Maximum Bundle Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Width 56 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Identification Tie | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 225N | ||
Series IT50 | ||
Maximum Bundle Diameter 100mm | ||
- COO (Country of Origin):
- US



