HellermannTyton Cable Tie, Roller Ball, 681mm x 4.6 mm, Black 316 Stainless Steel, Pk-100
- RS Stock No.:
- 813-3151
- Mfr. Part No.:
- 111-00292
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 813-3151
- Mfr. Part No.:
- 111-00292
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 681mm | |
| Width | 4.6 mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Type | Roller Ball | |
| Quantity | 100 | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Fire Behaviour | Fire Resistant | |
| Tensile Strength | 540N | |
| Series | MBT27SFC | |
| Maximum Bundle Diameter | 203mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 681mm | ||
Width 4.6 mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Type Roller Ball | ||
Quantity 100 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Fire Behaviour Fire Resistant | ||
Tensile Strength 540N | ||
Series MBT27SFC | ||
Maximum Bundle Diameter 203mm | ||
- COO (Country of Origin):
- GB
