- RS Stock No.:
- 813-2988
- Mfr. Part No.:
- SKT300-220
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 813-2988
- Mfr. Part No.:
- SKT300-220
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Spec-Kon® Polyamide 6.6 Cable Ties, Natural
ABB Spec-Kon® Polyamide 6.6 standard cable ties are ideal for control panel applications. The cables are halogen and silicone free with a natural colour.
Features and Benefits
• Polyamide 6.6 material
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free
Standards
UL 94 V-2
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Width | 4.8 mm |
Colour | Natural |
Material | Nylon 66 |
Quantity | 1000 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 220N |
Series | Spec-Kon |
Maximum Bundle Diameter | 76mm |